+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-09G25W/0.25-P

Cable; D-Sub 25pin plug,D-Sub 9pin socket; Len: 0.25m

Manufacturer: BQ CABLE

Manufacturer part number:
C-09G25W/0.25-P
TME Symbol:
C-09G25W/0.25-P

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
0.25m
Core diameter
28AWG
Version
snapped-in
Cable external diameter
5mm
Connection cable features
interleave 1-8,2-3,3-2,4-20,5-7,6-6,7-4,8-5,9-22, GND-GND
Cable/adapter structure
  • D-Sub 9pin socket
  • D-Sub 25pin plug
Gross weight42.6 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
C-09G25W/0.25-P
107 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs