+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50119

Cable; RCA plug x2,both sides; 3m; Plating: gold-plated; black


Manufacturer: GOOBAY

Manufacturer part number:
50119
TME Symbol:
C-2RCA2RCA-BK030

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
OFC
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight176.5 g
Certificates
See other products in this category: Audio - Video Cables GOOBAY,
*
50119
43 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 3 pcs - 4.11 USDGross price for quantities from 3 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 25 pcsCardboard = 50 pcs