+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C01

Automation module: converter; M-BUS/RS232; Usup: 12÷30VDC; RS232


Manufacturer: Redisage ELECTRONICS

Manufacturer part number:
C01
TME Symbol:
C01-RS232

Specification

Manufacturer
Redisage ELECTRONICS
Type of automation module
converter
Kind of module
M-BUS/RS232
Mounting
for DIN rail mounting
Interface
RS232
Enclosure material
plastic
IP rating
IP20
Data transfer rate
9.6kbps
Communictions protocol
M-Bus
Body dimensions
98x56.4x17.5mm
Protection
4kV ESD protection (contact discharge), 8kV ESD protection (air discharge)
Insulation voltage
1kV DC
Operating temperature
-40...75°C
Supply voltage
  • 12...30V DC
  • 24V AC
Additional functions
  • galvanic isolation
  • LED status indicator
Gross weight141.28 g
Certificates
EAN code5903949781120
See other products in this category: Industrial Networks Redisage ELECTRONICS,
*
C01
1 in TME stock
Net price for quantities from 1 pcs - 52.53 USDGross price for quantities from 1 pcs - 52.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.