+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C106M

Thyristor; 600V; Ifmax: 4A; 2.5A; Igt: 50uA; TO126; THT; bulk


Manufacturer: CDIL

Manufacturer part number:
C106M
TME Symbol:
C106M-CDI

Specification

Manufacturer
CDIL
Type of thyristor
Max. off-state voltage
0.6kV
Max. load current
4A
Load current
2.5A
Gate current
50µA
Case
TO126
Mounting
THT
Max. forward impulse current
40A
Kind of package
bulk
Gross weight0.568 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors CDIL,
*
C106M
8590 in TME stock
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs