+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10G0-5

Fuse: fuse; ceramic,cylindrical,industrial; 500mA; 500VAC; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C10G0-5
TME Symbol:
C10G0-5

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.5A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
10.3x38mm
Gross weight7.15 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
C10G0-5
40 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 30 pcs - 1.73 USDGross price for quantities from 30 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs