+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10G8

Fuse: fuse; ceramic,cylindrical,industrial; 8A; 500VAC; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C10G8
TME Symbol:
C10G8

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
8A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
10.3x38mm
Breaking capacity
120kA / 500V AC
Gross weight7.07 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
*
C10G8
98 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 9 pcs - 1.37 USDGross price for quantities from 9 pcs - 1.37 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs