+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C13

Automation module: converter; RS232/RS485; Usup: 12÷30VDC; IP20


Manufacturer: Redisage ELECTRONICS

Manufacturer part number:
C13
TME Symbol:
C13-RS232/RS485

Specification

Manufacturer
Redisage ELECTRONICS
Type of automation module
converter
Kind of module
RS232/RS485
Mounting
for DIN rail mounting
Enclosure material
plastic
IP rating
IP20
Data transfer rate
115.2kbps
Body dimensions
98x56.4x17.5mm
Additional functions
LED status indicator
Protection
4kV ESD protection (contact discharge), 8kV ESD protection (air discharge)
Insulation voltage
3kV DC
Operating temperature
-40...75°C
Supply voltage
  • 12...30V DC
  • 24V AC
Interface
  • RS232
  • RS485
Gross weight136.12 g
Certificates
See other products in this category: Industrial Networks Redisage ELECTRONICS,
*
C13
2 in TME stock
Net price for quantities from 1 pcs - 41.28 USDGross price for quantities from 1 pcs - 41.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.