+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14610A0240021

Connector: HDC; contact insert; male; 18A; 400V; PIN: 24; 24+PE


Manufacturer: AMPHENOL

Manufacturer part number:
C14610A0240021
TME Symbol:
C146-10A0240021

Specification

Manufacturer
AMPHENOL
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
18A
Rated voltage
0.4kV
Number of pins
24
Connector pinout layout
24+PE
Case
size E24
Electrical mounting
screw terminal
Manufacturer series
heavy|mate
Wire cross-section
0.25...2.5mm2
Contact plating
silver plated
Insert mounting
104x27mm
Gross weight105.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Amphenol connectors AMPHENOL,
See other products from this series.:
*
C14610A0240021
42 in TME stock
Net price for quantities from 1 pcs - 16.34 USDGross price for quantities from 1 pcs - 16.34 USD
Net price for quantities from 5 pcs - 15.05 USDGross price for quantities from 5 pcs - 15.05 USD
Net price for quantities from 10 pcs - 14.23 USDGross price for quantities from 10 pcs - 14.23 USD
Net price for quantities from 20 pcs - 13.29 USDGross price for quantities from 20 pcs - 13.29 USD
Net price for quantities from 30 pcs - 12.70 USDGross price for quantities from 30 pcs - 12.70 USD
Net price for quantities from 50 pcs - 11.95 USDGross price for quantities from 50 pcs - 11.95 USD
Net price for quantities from 100 pcs - 10.89 USDGross price for quantities from 100 pcs - 10.89 USD
Net price for quantities from 150 pcs - 10.27 USDGross price for quantities from 150 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs