+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D01GG40V13

Fuse: fuse; ceramic; clip-on; 13A; 400VAC; 250VDC; gG; D01

NEW

Manufacturer: MERSEN

Manufacturer part number:
D01GG40V13
TME Symbol:
C201206

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
13A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D01
Breaking capacity
50kA
Power dissipation
2.1W
Conform to the norm
IEC
Gross weight0.67 g
Certificates
See other products in this category: D Fuses MERSEN,
*
D01GG40V13
0 in TME stock
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.