+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2100-03ASGAS0R

Connector: pin strips; pin header; male; PIN: 3; THT; straight; 1x3


Manufacturer: HSM

Manufacturer part number:
C2100-03ASGAS0R
TME Symbol:
C2100-03ASGAS0R

Specification

Manufacturer
HSM
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
1.27mm
Connector pinout layout
1x3
Contact plating
gold-plated
Gross weight3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers HSM,
*
C2100-03ASGAS0R
0 in TME stock
Net price for quantities from 30 pcs - 0.04 USDGross price for quantities from 30 pcs - 0.04 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 250 pcs - 0.01 USDGross price for quantities from 250 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.