+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C22G80

Fuse: fuse; 22.2x58mm; ceramic,cylindrical,industrial; 80A; gG


Manufacturer: BUSSMANN

Manufacturer part number:
C22G80
TME Symbol:
C22G80

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
22.2x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
80A
Rated voltage
500V AC
Fuse characteristics
gG
Breaking capacity
120kA / 500V AC
Gross weight50.72 g
Certificates
See other products in this category: Fuses 22x58mm BUSSMANN,
*
C22G80
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 4.73 USD
Net price for quantities from 9 pcs - 4.47 USDGross price for quantities from 9 pcs - 4.47 USD
Packaging method by the manufacturer:Cardboard = 10 pcs