+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2M0040120D

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 60A; 330W; TO247-3; 54ns


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C2M0040120D
TME Symbol:
C2M0040120D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
SiC, Z-FET™
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
60A
Power dissipation
330W
Case
TO247-3
Gate-source voltage
-10...25V
On-state resistance
40mΩ
Mounting
THT
Gate charge
115nC
Kind of channel
enhancement
Reverse recovery time
54ns
Gross weight6.244 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C2M0040120D
18 in TME stock
Net price for quantities from 1 pcs - 62.11 USDGross price for quantities from 1 pcs - 62.11 USD
Net price for quantities from 3 pcs - 54.81 USDGross price for quantities from 3 pcs - 54.81 USD
Net price for quantities from 10 pcs - 47.61 USDGross price for quantities from 10 pcs - 47.61 USD
Net price for quantities from 30 pcs - 44.31 USDGross price for quantities from 30 pcs - 44.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs