+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D06060G-TR

Diode: Schottky rectifying; TO263-2; SiC; SMD; 600V; 6A; 39W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D06060G-TR
TME Symbol:
C3D06060G-TR

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO263-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
2V
Max. forward impulse current
49A
Power dissipation
39W
Manufacturer series
C3D
Gross weight1.8 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D06060G-TR
0 in TME stock
Net price for quantities from 800 pcs - 1.66 USDGross price for quantities from 800 pcs - 1.66 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.