+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0040120D

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 48A; Idm: 223A; 326W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0040120D
TME Symbol:
C3M0040120D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
48A
Pulsed drain current
223A
Power dissipation
326W
Case
TO247-3
Gate-source voltage
-8...19V
On-state resistance
68mΩ
Mounting
THT
Gate charge
101nC
Kind of channel
enhancement
Reverse recovery time
75ns
Gross weight6.2 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0040120D
0 in TME stock
Net price for quantities from 450 pcs - 10.60 USDGross price for quantities from 450 pcs - 10.60 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.