+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0120090D

Transistor: N-MOSFET; SiC; unipolar; 900V; 23A; 97W; TO247-3; 24ns


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0120090D
TME Symbol:
C3M0120090D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
900V
Drain current
23A
Power dissipation
97W
Case
TO247-3
Gate-source voltage
-8...19V
On-state resistance
0.12Ω
Mounting
THT
Gate charge
17.3nC
Kind of channel
enhancement
Reverse recovery time
24ns
Gross weight6.32 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0120090D
18 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 30 pcs - 8.91 USDGross price for quantities from 30 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs