+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0160120D

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 12A; Idm: 34A; 97W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0160120D
TME Symbol:
C3M0160120D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
12A
Pulsed drain current
34A
Power dissipation
97W
Case
TO247-3
Gate-source voltage
-8...19V
On-state resistance
256mΩ
Mounting
THT
Gate charge
38nC
Kind of channel
enhancement
Gross weight6.215 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0160120D
402 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
Net price for quantities from 30 pcs - 6.58 USDGross price for quantities from 30 pcs - 6.58 USD
Net price for quantities from 510 pcs - 5.73 USDGross price for quantities from 510 pcs - 5.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs