+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C40-058-AE

Heatsink: extruded; grilled; TO247,TO264; black; L: 58mm; W: 32mm


Manufacturer: OHMITE

Manufacturer part number:
C40-058-AE
TME Symbol:
C40-058-AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
black
Length
58mm
Width
32mm
Height
43.8mm
Thermal resistance
1K/W
Material
aluminium
Material finishing
anodized
Manufacturer series
C40
Gross weight70 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C40-058-AE
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD
Net price for quantities from 50 pcs - 5.14 USDGross price for quantities from 50 pcs - 5.14 USD