+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C40-058-VE

Heatsink: extruded; grilled; TO247,TO264; natural; L: 58mm; W: 32mm


Manufacturer: OHMITE

Manufacturer part number:
C40-058-VE
TME Symbol:
C40-058-VE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
natural
Length
58mm
Width
32mm
Height
43.8mm
Material
aluminium
Material finishing
raw
Manufacturer series
C40
Gross weight70 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C40-058-VE
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 4.53 USDGross price for quantities from 60 pcs - 4.53 USD
Net price for quantities from 120 pcs - 4.38 USDGross price for quantities from 120 pcs - 4.38 USD