+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C420C105K5R5TA

Capacitor: ceramic; MLCC,monolithic; 1uF; 50V; X7R; ±10%; THT

Manufacturer: KEMET

Manufacturer part number:
C420C105K5R5TA
TME Symbol:
C420C105K5R5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
1µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Operating temperature
-55...125°C
Gross weight0.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors KEMET,
*
C420C105K5R5TA
0 in TME stock
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.35 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerCardboard = 300 pcs