+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4AC05M010

Cable: for sensors/automation; M12; PIN: 4; 10m; plug; 250VDC; 4A


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
C4AC05M010
TME Symbol:
C4AC05M010

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Cable length
10m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP68
Insulation colour
yellow
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight519.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC,
*
C4AC05M010
8 in TME stock
Net price for quantities from 1 pcs - 36.55 USDGross price for quantities from 1 pcs - 36.55 USD
Net price for quantities from 10 pcs - 34.24 USDGross price for quantities from 10 pcs - 34.24 USD
Net price for quantities from 100 pcs - 32.09 USDGross price for quantities from 100 pcs - 32.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.