+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-GAN-CB0F0792

LED; green; 5mm; 16800÷90500mcd; 15°; Front: convex; 3÷3.8VDC; 120mW


Manufacturer: CREE LED

Manufacturer part number:
C503B-GAN-CB0F0792
TME Symbol:
C503B-GAN-CB0F0792

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
16800...90500mcd
Viewing angle
15°
Wavelength
520...535nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
120mW
LEDs' features
without stopper
Kind of package
Ammo Pack
Gross weight0.39 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-GAN-CB0F0792
2018 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs