+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-GAN-CD0E0781

LED; green; 5mm; 15°; Front: convex; No.of term: 2; -40÷95°C; round

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503B-GAN-CD0E0781
TME Symbol:
C503B-GAN-CD0E0781

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
green
LED diameter
5mm
Viewing angle
15°
Wavelength
520...530nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...95°C
Maximum power
120mW
Shape
round
Operating voltage
3...3.8V
Power
0.12W
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-GAN-CD0E0781
0 in TME stock
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.