+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C566C-RFF-CV0W0BB2

LED; red; oval; 5.2x4.6x7.8mm; 2130÷4180mcd; 70/35°; Front: convex


Manufacturer: CREE LED

Manufacturer part number:
C566C-RFF-CV0W0BB2
TME Symbol:
C566C-RFF-CV0W0BB2

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.2x4.6x7.8mm
Luminosity
2130...4180mcd
Vertical/horizontal viewing angle
70/35°
Front
convex
Wavelength
619...624nm
LED lens
diffused, red
Mounting
THT
Operating voltage
2.1...2.6V DC
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
130mW
Kind of package
Ammo Pack
Gross weight0.34 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C566C-RFF-CV0W0BB2
500 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs