+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C566D-BFE-CU0W0351

LED; blue; oval; 5.2x4.6x7.8mm; 1520÷4180mcd; Front: convex; 20mA


Manufacturer: CREE LED

Manufacturer part number:
C566D-BFE-CU0W0351
TME Symbol:
C566D-BFE-CU0W0351

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
5.2x4.6x7.8mm
Luminosity
1520...4180mcd
Front
convex
Wavelength
460...475nm
LED lens
blue, diffused
LEDs' features
without stopper
Mounting
THT
Operating voltage
3.4...4V DC
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
140mW
Kind of package
bulk
Gross weight0.258 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C566D-BFE-CU0W0351
81 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs