+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C5A06M005

Cable: for sensors/automation; PIN: 5; M12 male; straight; 5m; plug


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
C5A06M005
TME Symbol:
C5A06M005

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 male
Connector variant
straight
Cable length
5m
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP68
Insulation colour
yellow
Gross weight302.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC,
*
C5A06M005
0 in TME stock
Net price for quantities from 1 pcs - 26.26 USDGross price for quantities from 1 pcs - 26.26 USD
Net price for quantities from 10 pcs - 23.44 USDGross price for quantities from 10 pcs - 23.44 USD
Net price for quantities from 100 pcs - 21.83 USDGross price for quantities from 100 pcs - 21.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.