+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HSM
Manufacturer | HSM | |
Type of connector | pin strips | |
Connector | pin header | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 34 | |
Electrical mounting | SMT | |
Spatial orientation | vertical | |
Contacts pitch | 2mm | |
Connector pinout layout | 2x17 | |
Contact plating | gold flash |