+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F338-GM

IC: microcontroller 8051; Interface: 2-wire,I2C,SPI,UART,USART

Manufacturer: SILICON LABS

Manufacturer part number:
C8051F338-GM
TME Symbol:
C8051F338-GM

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
QFN24
Mounting
SMD
Number of inputs/outputs
21
Memory
768B SRAM 16kB FLASH
Operating temperature
-40...85°C
Integrated circuit features
watchdog
Kind of core
8-bit
Interface
  • 2-wire
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F338-GM
0 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 10 pcs - 8.00 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 25 pcs - 6.85 USDGross price for quantities from 25 pcs - 6.85 USD
Net price for quantities from 50 pcs - 6.28 USDGross price for quantities from 50 pcs - 6.28 USD
Net price for quantities from 91 pcs - 6.06 USDGross price for quantities from 91 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)