+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 5011

Analogue multimeter; analogue,LCD; (4000); 4kHz,40kHz,100kHz


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 5011
TME Symbol:
CA-5011

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
analogue multimeter
Kind of display used
analogue, LCD
Display parameters
(4000)
DC voltage measuring range
400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(1% + 2 digit)
AC voltage measuring range
400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(1.5% + 5 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/1A/10A
AC current measuring range
0.4mA/4mA/40mA/400mA/1A/10A
DC current measuring accuracy
±(1.5% + 2 digit)
AC current measuring accuracy
±(2% + 5 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Resistance measuring accuracy
±(1%+2 digit)
Frequency measuring range
4kHz/40kHz/100kHz
Test
diodes
Continuity test
acoustic indication, <400Ω
Measurement
AC current, AC voltage, DC current, DC voltage, resistance
Conform to the norm
CAT III 600V EN 61010
Body dimensions
56x105x160mm
IP rating
IP53
True effective value measurement
True RMS
Illumination
yes
Measuring instrument features
  • HOLD function
  • impact resistant holster
  • MAX function
Power supply
  • battery 6F22 9V x1
Standard equipment
  • test leads
  • test probes
Producer guarantee (months)
  • 36
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight937.8 g
EAN code3760171414026

WATCH VIDEO

See other products in this category: Analog Multimeters CHAUVIN ARNOUX,
*
C.A 5011
0 in TME stock
Net price for quantities from 1 pcs - 682.92 USDGross price for quantities from 1 pcs - 682.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.