+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 5231

Digital multimeter; LCD; (6000); Bargraph: 61segm; 3x/s; True RMS


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 5231
TME Symbol:
CA-5231

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
digital multimeter
Measurement
AC current (with current clamps), AC voltage, continuity, DC current (with current clamps), DC voltage, resistance
Kind of display used
LCD
Display parameters
(6000)
Bargraph
61 segm.
Sampling
3x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 2 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(2% + 3 digit)
Bandwidth for AC voltage measurements
45...60Hz, 60Hz...1kHz
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Resistance measuring accuracy
±(0.3%+4 digit)
Test
diodes
Continuity test
acoustic indication
IP rating
IP54
Standard equipment
test leads
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Resistance to
fall from 1m height
Dimensions (W x H x D)
75x155x75mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Producer guarantee (months)
  • 12
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight561.4 g
EAN code3760171410455

WATCH VIDEO

See other products in this category: Portable digital multimeters CHAUVIN ARNOUX,
*
C.A 5231
0 in TME stock
Net price for quantities from 1 pcs - 189.82 USDGross price for quantities from 1 pcs - 189.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.