+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 5233

Digital multimeter; LCD; (6000); Bargraph: 61segm; 3x/s; True RMS


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 5233
TME Symbol:
CA-5233

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Bargraph
61 segm.
Sampling
3x/s
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.2% + 2 digit)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(2% + 3 digit)
Bandwidth for AC voltage measurements
45...60Hz, 60Hz...1kHz
DC current measuring range
6A/10A/15A < 60s
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
6A/10A/(15A <60s)
AC current measuring accuracy
±(2% + 3 digit)
Bandwidth for AC current measurements
40Hz...1kHz
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/1mF
Capacitance measuring accuracy
±(3.5%+ 4 digit)
Frequency measuring range
10...3000Hz
Frequency measuring accuracy
±0.5%
Temperature measurement accuracy
±(2% + 5°C)
Temperature measuring range (with K-type thermocouple)
-20...760°C
Resistance measuring accuracy
±(0.3%+4 digit)
Duty cycle factor
0.1...99.9%
Test
diodes
Continuity test
acoustic indication
IP rating
IP54
Conform to the norm
CAT III 600V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance to
fall from 1m height
Dimensions (W x H x D)
75x155x75mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • banana plug - K plug adapter
  • drop-like K-type probe
  • test leads
Producer guarantee (months)
  • 12
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight601.5 g
EAN code3760171410479

WATCH VIDEO

See other products in this category: Portable digital multimeters CHAUVIN ARNOUX,
*
C.A 5233
0 in TME stock
Net price for quantities from 1 pcs - 234.95 USDGross price for quantities from 1 pcs - 234.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.