+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C.A 702

Digital multimeter; LCD; (1999); VDC: 200mV,2V,20V,200V,600V


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
C.A 702
TME Symbol:
CA-702

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC voltage, resistance
Kind of display used
LCD
Display parameters
(1999)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 8 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.08%+5 digit)
Diode test
1mA @1.5V
Continuity test
acoustic indication, <60Ω
Standard equipment
fixed test leads
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
55x104x32.5mm
Additional functions
torch
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • low battery indicator
  • permanently connected test leads
  • pocket size
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight244.8 g
EAN code3760171413999

WATCH VIDEO

See other products in this category: Portable digital multimeters CHAUVIN ARNOUX,
*
C.A 702
1 in TME stock
Net price for quantities from 1 pcs - 67.31 USDGross price for quantities from 1 pcs - 67.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.