+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01197404

Decade box: resistance; 1÷10MΩ; Number of ranges: 11; 0.1mA; 2kV

NEW

Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01197404
TME Symbol:
CA-BR07

Specification

Manufacturer
CHAUVIN ARNOUX
Type of decade box
resistance
Range of values
1...10MΩ
Number of ranges
11
Measurement accuracy
±1%
Maximum current
0.1mA
Measuring instrument features
safe connection socket Ø4mm
Dimensions
410x90x80mm
Max. voltage
2kV
Gross weight1.66 kg
EAN code3760171417171
See other products in this category: Decades CHAUVIN ARNOUX,
*
P01197404
0 in TME stock
Net price for quantities from 1 pcs - 238.72 USDGross price for quantities from 1 pcs - 238.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.