+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F607

Meter: multifunction; digital,AC/DC pincers type; Øcable: 60mm


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
F607
TME Symbol:
CA-F607

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
multifunction
Kind of meter
AC/DC pincers type, digital
Max. diameter of measured cable
60mm
Kind of display used
LCD
Display parameters
(10000)
DC current measuring range
150mA...3kA
AC current measuring range
150mA...2kA
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring accuracy
±(1% + 3 digit)
DC voltage measuring range
150mV...1kV
DC voltage measuring accuracy
±(1% + 3 digit)
AC voltage measuring range
150mV...1kV
AC voltage measuring accuracy
±(1% + 3 digit)
Resistance measuring accuracy
±(1%+5 digit)
True effective value measurement
True RMS
Resistance measuring range
0.1...99.99kΩ
Frequency measuring range
5...20kHz
Frequency measuring accuracy
±(0.4%+1 digit)
Continuity test
acoustic indication, <40Ω
Dimensions
111x296x41mm
Measurement
AC current, active power, AC voltage, apparent power, continuity, DC current, DC voltage, frequency, harmonics, inrush current, reactive power, resistance
Conform to the norm
CAT III 1000V CAT IV 1000V EN 61010 EN 61243-3:2010
Interface
Bluetooth
Reactive power measurement
0.001...2000kVAR
Apparent power measurement
1...2000kVA
Illumination
yes
Software
included
Measurement memory
934
Measuring instrument features
  • automatic power-off
  • harmonics analyser
  • HOLD function
  • low battery indicator
  • MIN/MAX function
  • PEAK function
  • selection of AC or AC+DC measurement
  • True InRush function
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • 2 crocodile clips
  • case
  • test leads
  • test probes
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.1917 kg
EAN code3760171417805

WATCH VIDEO

See other products in this category: Meters and AC/DC Clamp Probes CHAUVIN ARNOUX,
*
F607
1 in TME stock
Net price for quantities from 1 pcs - 877.25 USDGross price for quantities from 1 pcs - 877.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.