+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01295513

Test lead; Urated: 5kV; Len: 3m; black; crocodile clip


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01295513
TME Symbol:
CA-P01295513

Specification

Manufacturer
CHAUVIN ARNOUX
Type of test accessories
test lead
Rated voltage
5kV
Cable length
3m
Colour
black
Related items
CA-6505, CA-6545, CA-6547, CA-6549
Cable/adapter structure
crocodile clip
Gross weight445.9 g
See other products in this category: Single Test Leads CHAUVIN ARNOUX,
*
P01295513
0 in TME stock
Net price for quantities from 1 pcs - 129.67 USDGross price for quantities from 1 pcs - 129.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.