+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PEL 113

Meter: power logger; LCD; VAC: 10÷1000V; VDC: 100÷1000V; 0÷50°C


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
PEL 113
TME Symbol:
CA-PEL113

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
power logger
Kind of display used
LCD
AC voltage measuring range
10...1000V
DC voltage measuring range
100...1000V
DC current measuring range
50mA...5kA
AC current measuring range
5mA...10kA
Measurement frequency
50Hz/60Hz/400Hz
Dimensions
256x125x37mm
IP rating
IP54
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Operating temperature
0...50°C
Software
PEL Transfer
Sampling
128x/s
Interface
  • Ethernet
  • USB
  • WiFi
Measuring instrument features
  • automatic recognition various current detectors
  • MIN/MAX function
  • phase sequence indication
Standard equipment
  • 8GB SD memory card
  • adapter USB/SD
  • carrying case
  • colored tags
  • crocodile clip x4
  • mains cable
  • manufacturer's calibration certificate
  • test leads ( 4pcs.)
  • USB cable
  • user's manual
Power supply
  • rechargeable battery Ni-MH x1
Battery/ rechargeable battery
  • rechargeable battery Ni-MH x1
Supply voltage
  • 110...250V AC
Gross weight3.585 kg
See other products in this category: Power Quality Analyzers CHAUVIN ARNOUX,
*
PEL 113
0 in TME stock
Net price for quantities from 1 pcs - 2 120.16 USDGross price for quantities from 1 pcs - 2 120.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.