+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA00652.00C10

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 10m


Manufacturer: BELDEN

Manufacturer part number:
CA00652.00C10
TME Symbol:
CA00652.00C10

Specification

Manufacturer
BELDEN
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
10m
Wire insulation material
PUR
Insulation colour
black
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Resistance to
mechanical stesses, most of chemical compounds, most of oils, most of solvents, UV rays
Cable external diameter
6.8mm
Cable application
industrial Ethernet
Cable structure
4x2x26AWG
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight477.7 g
Certificates
See other products in this category: RJ45 Cables and Adapters BELDEN,
*
CA00652.00C10
23 in TME stock
Net price for quantities from 1 pcs - 66.08 USDGross price for quantities from 1 pcs - 66.08 USD
Net price for quantities from 5 pcs - 59.49 USDGross price for quantities from 5 pcs - 59.49 USD
Net price for quantities from 10 pcs - 52.87 USDGross price for quantities from 10 pcs - 52.87 USD
Net price for quantities from 25 pcs - 46.27 USDGross price for quantities from 25 pcs - 46.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.