+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA00730.00C03

Patch cord; SF/UTP; Cat 5e; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: BELDEN

Manufacturer part number:
CA00730.00C03
TME Symbol:
CA00730.00C03

Specification

Manufacturer
BELDEN
Type of connection cable
patch cord
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable length
3m
Wire insulation material
FRNC
Insulation colour
green
Core diameter
22AWG
Number of cores
4
No. of pairs
2
Resistance to
mechanical stesses, most of chemical compounds, most of oils, most of solvents, UV rays
Cable external diameter
6.5mm
Cable application
PROFINET
Cable structure
2x2x22AWG
Kind of material
no flame propagation
Operating temperature
-40...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight205.4 g
Certificates
See other products in this category: RJ45 Cables and Adapters BELDEN,
*
CA00730.00C03
8 in TME stock
Net price for quantities from 1 pcs - 38.71 USDGross price for quantities from 1 pcs - 38.71 USD
Net price for quantities from 5 pcs - 34.83 USDGross price for quantities from 5 pcs - 34.83 USD
Net price for quantities from 10 pcs - 30.97 USDGross price for quantities from 10 pcs - 30.97 USD
Net price for quantities from 25 pcs - 27.10 USDGross price for quantities from 25 pcs - 27.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.