+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

831530400 CA 00 SD 1

Accessories: protection cover; IP67; Application: sockets,plugs


Manufacturer: HIRSCHMANN

Manufacturer part number:
831530400 CA 00 SD 1
TME Symbol:
CA00SD1

Specification

Manufacturer
HIRSCHMANN
Type of connector accessories
protection cover
IP rating
IP67
Locking system
internal thread, threaded joint
Connectors application
plugs, sockets
Application - series/manufacturer
CA
Operating temperature
-40...90°C
Gross weight10.32 g
Certificates
See other products in this category: CA connectors HIRSCHMANN,
*
831530400 CA 00 SD 1
1945 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.12 USDGross price for quantities from 5 pcs - 4.12 USD
Net price for quantities from 20 pcs - 3.67 USDGross price for quantities from 20 pcs - 3.67 USD
Net price for quantities from 100 pcs - 3.18 USDGross price for quantities from 100 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs