+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA3140MZ

IC: operational amplifier; 4.5MHz; Ch: 1; ±2÷18VDC,4÷36VDC; SO8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
CA3140MZ
TME Symbol:
CA3140MZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
9V/μs
Integrated circuit features
rail-to-rail
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers RENESAS (INTERSIL),
*
CA3140MZ
31 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 50 pcs - 2.09 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 98 pcs - 2.02 USDGross price for quantities from 98 pcs - 2.02 USD
Net price for quantities from 980 pcs - 1.96 USDGross price for quantities from 980 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs