+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA3240AEZ

IC: operational amplifier; 4.5MHz; Ch: 2; ±2÷18VDC,4÷36VDC; DIP8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
CA3240AEZ
TME Symbol:
CA3240AEZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
dual, 2
Mounting
THT
Voltage supply range
± 2...18V DC/4...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
9V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
2mV
Gross weight0.512 g
Certificates
See other products in this category: THT operational amplifiers RENESAS (INTERSIL),
*
CA3240AEZ
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerTube = 50 pcs