+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

932321100 CA 3 GD

Connector: circular; socket; female; IP67; PIN: 4(3+1); 3+PE; 16A


Manufacturer: HIRSCHMANN

Manufacturer part number:
932321100 CA 3 GD
TME Symbol:
CA3GD

Specification

Manufacturer
HIRSCHMANN
Type of connector
circular
Connector
socket
Kind of connector
female
IP rating
IP67
Number of pins
4 (3+1)
Connector pinout layout
3+PE
Current rating
16A
Rated voltage
0.4kV
Manufacturer series
CA
Locking system
internal thread, threaded joint
Mechanical mounting
flange (2 holes), for panel mounting
Wire cross-section
2.5mm2
Electrical mounting
screw terminal
Cable external diameter
6...12mm
Operating temperature
-40...90°C
Gross weight20.03 g
Certificates
See other products in this category: CA connectors HIRSCHMANN,
See other products from this series.:
*
932321100 CA 3 GD
5492 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 5 pcs - 5.94 USDGross price for quantities from 5 pcs - 5.94 USD
Net price for quantities from 20 pcs - 5.30 USDGross price for quantities from 20 pcs - 5.30 USD
Net price for quantities from 100 pcs - 4.64 USDGross price for quantities from 100 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs