+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA56-21GWA

Display: LED; 7-segment; 14mm; 0.56"; No.char: 4; green; 3÷10.5mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
CA56-21GWA
TME Symbol:
CA56-21GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14mm
Digit height
0.56"
Number of characters
4
Colour
green
Luminosity
3...10.5mcd
Common electrode
anode
Dimensions
19x50.3mm
Mounting
THT
Wavelength
568nm
Operating current
10mA
Gross weight8.23 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
CA56-21GWA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerTube = 10 pcs