+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10029009

Connector: pin strips; jumper; female; 3A; 5.08mm; 1x2; Type: closed


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10029009

Alternative designations: CAB 5 ZS

TME Symbol:
CAB5ZS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Current rating
3A
Contacts pitch
5.08mm
Connector pinout layout
1x2
Contact plating
tinned
Connector variant
closed
Colour
black
Height
6.5mm
Gross weight0.159 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10029009
0 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.23 USDGross price for quantities from 20 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs