+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB613RF-0914-1

Cable; 0.914m; SMA male,both sides; black; straight,with seal


Manufacturer: GCT

Manufacturer part number:
CAB613RF-0914-1
TME Symbol:
CAB613RF-0914-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
ALSR-100
Cable length
0.914m
Insulation colour
black
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP69K
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • SMA male
Connector variant
  • straight
  • with seal
Gross weight38.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB613RF-0914-1
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.73 USDGross price for quantities from 1 pcs - 23.73 USD
Net price for quantities from 3 pcs - 21.36 USDGross price for quantities from 3 pcs - 21.36 USD
Net price for quantities from 5 pcs - 18.99 USDGross price for quantities from 5 pcs - 18.99 USD
Net price for quantities from 10 pcs - 17.93 USDGross price for quantities from 10 pcs - 17.93 USD