+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10005991

Connector: pin strips; jumper; female; 2.54mm; 1x2; black


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10005991

Alternative designations: CAB 9 GS

TME Symbol:
CAB9GS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Contacts pitch
2.54mm
Connector pinout layout
1x2
Contact plating
gold-plated
Colour
black
Connector variant
  • open
  • with holder
Gross weight0.102 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
*
10005991
1300 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs