+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58880

Cable; 0.25m; BNC male,both sides; black; 50Ω


Manufacturer: GOOBAY

Manufacturer part number:
58880
TME Symbol:
CABLE-505-50-025

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.25m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight25.06 g
Certificates
EAN code4040849588808
See other products in this category: Coaxial Assemblies GOOBAY,
*
58880
27 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 20 pcs - 1.66 USDGross price for quantities from 20 pcs - 1.66 USD
Net price for quantities from 40 pcs - 1.45 USDGross price for quantities from 40 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.