+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71433

Cable; 0.5m; BNC male,both sides; black; 50Ω


Manufacturer: GOOBAY

Manufacturer part number:
71433
TME Symbol:
CABLE-505-50-050

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.5m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight32.39 g
Certificates
EAN code4040849714337
See other products in this category: Coaxial Assemblies GOOBAY,
*
71433
16 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 20 pcs - 1.72 USDGross price for quantities from 20 pcs - 1.72 USD
Net price for quantities from 40 pcs - 1.51 USDGross price for quantities from 40 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.