+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50087

Cable; 5m; BNC male,both sides; black; 50Ω


Manufacturer: GOOBAY

Manufacturer part number:
50087
TME Symbol:
CABLE-505-50-5

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight122.5 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
50087
60 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 20 pcs - 2.86 USDGross price for quantities from 20 pcs - 2.86 USD
Net price for quantities from 40 pcs - 2.49 USDGross price for quantities from 40 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 40 pcsCardboard = 80 pcs