+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB PC 302018T

Enclosure: wall mounting; X: 300mm; Y: 200mm; Z: 180mm; CAB; grey

Manufacturer: FIBOX

Manufacturer part number:
CAB PC 302018T
TME Symbol:
CABPC302018T

Specification

Manufacturer
FIBOX
Type of enclosure
wall mounting
Dimension X
300mm
Dimension Y
200mm
Dimension Z
180mm
Manufacturer series
CAB
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Mechanical impact resistance
IK08
Operating temperature
-40...80°C
Dimensions
Gross weight1.8918 kg
Certificates
EAN code6418074020017

WATCH VIDEO

See other products in this category: Wall Mounting Enclosures FIBOX,
See other products from this series.:
*
CAB PC 302018T
0 in TME stock
Net price for quantities from 1 pcs - 108.64 USDGross price for quantities from 1 pcs - 108.64 USD
Net price for quantities from 3 pcs - 102.25 USDGross price for quantities from 3 pcs - 102.25 USD
Net price for quantities from 5 pcs - 95.86 USDGross price for quantities from 5 pcs - 95.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.