+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAT16-220J4LF

Resistor network: Y; 22Ω; ±5%; No.of resistors: 4; SMD; 1206

Manufacturer: BOURNS

Manufacturer part number:
CAT16-220J4LF
TME Symbol:
CAT16-220J4LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
22Ω
Tolerance
±5%
Number of resistors
4
Mounting
SMD
Case - inch
1206
Case - mm
3216
Resistor features
terminals of all resistors are separated
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Resistor networks BOURNS,
*
CAT16-220J4LF
21537 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.03 USDGross price for quantities from 10 pcs - 0.03 USD
Net price for quantities from 25 pcs - 0.02 USDGross price for quantities from 25 pcs - 0.02 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 250 pcs - 0.01 USDGross price for quantities from 250 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 2500 pcs - 0.01 USDGross price for quantities from 2500 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs